Technical documents
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Country of Origin
Slovakia
Product details
Industrial Top Mount Socket Outlets
A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).
Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V
Standards
EN60309-1, EN60309-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ScameCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Female
Termination Method
Screw
IP Rating
IP66, IP67
Colour
Red
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-25°C
Country of Origin
Slovakia
Product details
Industrial Top Mount Socket Outlets
A comprehensive range of top mount outlet sockets for industrial use with units available for 16A and 32A currents and which are IP66/67 rated, featuring robust screw terminals and the housing is manufactured from halogen free engineering plastic. These industrial outlet sockets have threaded knockouts that accept a suitably sized cable gland, ranging from 2xM20 - 3xM25 for 16A versions and 3xM32 for 32A (model specific).
Halogen-free engineering polymer
Nickel-plated pins
Insulating voltage 500/690V
Standards
EN60309-1, EN60309-2