Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 110 V

RS Stock No.: 125-4388Brand: ScameManufacturers Part No.: 567.3270-R
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44

Voltage Rating

110 V

Current Rating

32A

Body Orientation

Straight

Dimensions

136 x 199 x 513mm

Earthing Position

4h

Body Material

Plastic

Depth

513mm

Length

136mm

Width

199mm

Country of Origin

Italy

Product details

Vertical - RCD Protected

Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Stock information temporarily unavailable.

P.O.A.

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 110 V

P.O.A.

Scame Switchable IP44 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Scame

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP44

Voltage Rating

110 V

Current Rating

32A

Body Orientation

Straight

Dimensions

136 x 199 x 513mm

Earthing Position

4h

Body Material

Plastic

Depth

513mm

Length

136mm

Width

199mm

Country of Origin

Italy

Product details

Vertical - RCD Protected

Scame surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.

Designed with safety in mind, this range features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)