Scame IP66 Yellow 1 x 2P + E, 2 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 110 V

RS Stock No.: 533-7391Brand: ScameManufacturers Part No.: 601.162
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 2 x 2P + E

Voltage Rating

110 V

IP Rating

IP66

Colour

Yellow

Product details

2-way adaptor

Thermoplastic material, IP66 with appliance inlet, RAL7035 casing

Standards

IEC309/BS, IP66

RS Range, IP66 Adaptors

IP66 rating

Stock information temporarily unavailable.

P.O.A.

Scame IP66 Yellow 1 x 2P + E, 2 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 110 V

P.O.A.

Scame IP66 Yellow 1 x 2P + E, 2 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug, Socket

Pole Format

1 x 2P + E, 2 x 2P + E

Voltage Rating

110 V

IP Rating

IP66

Colour

Yellow

Product details

2-way adaptor

Thermoplastic material, IP66 with appliance inlet, RAL7035 casing

Standards

IEC309/BS, IP66

RS Range, IP66 Adaptors

IP66 rating