Technical documents
Specifications
Brand
ScameDimensions L x W x H
230 x 75 x 75mm
Length
230mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
15
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
8
Series
Zenith P
Country of Origin
Italy
Product details
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ScameDimensions L x W x H
230 x 75 x 75mm
Length
230mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
15
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
8
Series
Zenith P
Country of Origin
Italy
Product details
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates