Scame Zenith P Series Black Junction Box, IP66, 2 Terminals, ATEX, 260 x 160 x 90mm

RS Stock No.: 665-5558Brand: ScameManufacturers Part No.: 644.0370
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

Scame

Dimensions L x W x H

260 x 160 x 90mm

Length

260mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

2

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

8

Series

Zenith P

Country of Origin

Italy

Product details

IP66 Ex Terminal Boxes

Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments

Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates

Stock information temporarily unavailable.

P.O.A.

Scame Zenith P Series Black Junction Box, IP66, 2 Terminals, ATEX, 260 x 160 x 90mm

P.O.A.

Scame Zenith P Series Black Junction Box, IP66, 2 Terminals, ATEX, 260 x 160 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Scame

Dimensions L x W x H

260 x 160 x 90mm

Length

260mm

Width

160mm

Height

90mm

IP Rating

IP66

Number of Terminals

2

Colour

Black

Hazardous Area Certification

ATEX

Number of Ways

8

Series

Zenith P

Country of Origin

Italy

Product details

IP66 Ex Terminal Boxes

Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments

Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates