Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V

RS Stock No.: 517-7307Brand: Scame
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP44

Colour

Yellow

Country of Origin

Italy

Product details

Appliance Inlets

Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.

Stock information temporarily unavailable.

P.O.A.

Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V

P.O.A.

Scame IP44 Yellow Wall Mount 2P + E Right Angle Industrial Power Plug, Rated At 16A, 110 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Plug

Pole Format

2P + E

Voltage Rating

110 V

Mounting Type

Wall Mount

Gender

Male

Body Orientation

Right Angle

IP Rating

IP44

Colour

Yellow

Country of Origin

Italy

Product details

Appliance Inlets

Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.