Technical documents
Specifications
Brand
SchaffnerConnector A
IEC
Length
60.4mm
Current Rating
15 A
Voltage Rating
250 V
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1.5 mm²
Outer Sheath Material
Nylon
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Schaffner IEC Connector
1
P.O.A.
Schaffner IEC Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchaffnerConnector A
IEC
Length
60.4mm
Current Rating
15 A
Voltage Rating
250 V
Fire Behaviour
Self-extinguishing
Cross Sectional Area
3 x 1.5 mm²
Outer Sheath Material
Nylon
Country of Origin
China