Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner, FN2410H 45A 520 V ac 400Hz, Chassis Mount Power Line Filter, Screw 2 Phase

RS Stock No.: 518-6339Brand: SchaffnerManufacturers Part No.: FN2410H-45-33
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

45A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

2

Series

FN2410H

Operating Frequency

400Hz

Length

93mm

Depth

158mm

Height

76mm

Dimensions

93 x 158 x 76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

P.O.A.

Schaffner, FN2410H 45A 520 V ac 400Hz, Chassis Mount Power Line Filter, Screw 2 Phase

P.O.A.

Schaffner, FN2410H 45A 520 V ac 400Hz, Chassis Mount Power Line Filter, Screw 2 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

45A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Screw

Number of Phases

2

Series

FN2410H

Operating Frequency

400Hz

Length

93mm

Depth

158mm

Height

76mm

Dimensions

93 x 158 x 76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C