Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner, FN2410H 60A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

RS Stock No.: 518-6345Brand: SchaffnerManufacturers Part No.: FN2410H-60-34
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

60A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Series

FN2410H

Number of Stages

Single Stage

Operating Frequency

250Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

5.5W

Product details

FN2410H Series

For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Stock information temporarily unavailable.

P.O.A.

Schaffner, FN2410H 60A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

P.O.A.

Schaffner, FN2410H 60A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

60A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Series

FN2410H

Number of Stages

Single Stage

Operating Frequency

250Hz

Length

218mm

Depth

115mm

Height

100mm

Dimensions

218 x 115 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

5.5W

Product details

FN2410H Series

For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200