Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN261-2-06, Faston 1 Fuse

Technical documents
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
35mm
Depth
60.3mm
Height
46mm
Distrelec Product Id
30109634
Product details
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
0 → 400Hz
IEC Connector Type
IEC/EN 60939
Width
35mm
Depth
60.3mm
Height
46mm
Distrelec Product Id
30109634
Product details
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO