Schaffner 6A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN282-6-06, Faston 2 Fuse

Technical documents
Specifications
Brand
SchaffnerGender
Male
Series
FN280
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to +85°C
Width
32mm
Depth
64.8mm
Height
82mm
Country of Origin
Thailand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SchaffnerGender
Male
Series
FN280
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Operating Temperature Range
-25°C to +85°C
Width
32mm
Depth
64.8mm
Height
82mm
Country of Origin
Thailand