Schaffner 1.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-1-06, Faston 1 Fuse

RS Stock No.: 776-1175Brand: SchaffnerManufacturers Part No.: FN283-1-06Distrelec Article No.: 30109648
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1.2A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

62mm

Height

65mm

Product details

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)

Schaffner FN28X Series

Stock information temporarily unavailable.

P.O.A.

Schaffner 1.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-1-06, Faston 1 Fuse

P.O.A.

Schaffner 1.2A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-1-06, Faston 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1.2A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

62mm

Height

65mm

Product details

FN280 Series

The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)

Schaffner FN28X Series