Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner 4A, 250 V ac Male Snap-In IEC Filter 2 Pole FN286-4-06, Faston 2 Fuse

RS Stock No.: 123-0836Brand: SchaffnerManufacturers Part No.: FN286-4-06Distrelec Article No.: 30109661
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

65.3mm

Height

65mm

Product details

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Stock information temporarily unavailable.

P.O.A.

Schaffner 4A, 250 V ac Male Snap-In IEC Filter 2 Pole FN286-4-06, Faston 2 Fuse

P.O.A.

Schaffner 4A, 250 V ac Male Snap-In IEC Filter 2 Pole FN286-4-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

4A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

32mm

Depth

65.3mm

Height

65mm

Product details

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.