Schaffner, FN402 1A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase

RS Stock No.: 217-0757Brand: SchaffnerManufacturers Part No.: FN402-1-02
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

10 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE

Stock information temporarily unavailable.

P.O.A.

Schaffner, FN402 1A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase
Select packaging type

P.O.A.

Schaffner, FN402 1A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

10 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE