Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner, FN406 1A 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase

RS Stock No.: 217-0820Brand: SchaffnerManufacturers Part No.: FN406-1-02Distrelec Article No.: 16966220
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FN406

Operating Frequency

400Hz

Length

45mm

Depth

15mm

Height

29.5mm

Capacitance

2.2 nF, 100nF

Dimensions

45 x 15 x 29.5mm

Inductance

12 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

UL 94 V-0

Product details

FN 406 Series

The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour

Approvals

UL recognised, CSA Certified, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schaffner, FN406 1A 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase
Select packaging type

P.O.A.

Schaffner, FN406 1A 250 V ac 400Hz, PCB Mount EMC Filter, Pin, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FN406

Operating Frequency

400Hz

Length

45mm

Depth

15mm

Height

29.5mm

Capacitance

2.2 nF, 100nF

Dimensions

45 x 15 x 29.5mm

Inductance

12 mH

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Standards Met

UL 94 V-0

Product details

FN 406 Series

The FN406 PCB filter is a single-phase filter designed for easy, fast and compact PCB- mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines & household equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Compact PCB-mountable design
Low profile
Optional medical versions (B type)
Good conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour

Approvals

UL recognised, CSA Certified, VDE

You may be interested in