Schaffner FN 660 Series 16A 250 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals, Single Phase

RS Stock No.: 167-6737Brand: SchaffnerManufacturers Part No.: FN660-16-06
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

1

Series

FN 660

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

54mm

Depth

85mm

Height

40.3mm

Capacitance

2.2 nF, 150 nF

Dimensions

54 x 85 x 40.3mm

Inductance

0.44 x 2 mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN 660 Series Two-stage General Purpose Filters

The FN 660 Series of Schaffner Two-stage general purpose filters. All models are highly reliable and excellent quality. FN 660 offer extra inductance stage for higher common mode attenuation. This series is designed to provide an economic solution for many general purpose filtering requirements. Available in 14 versions, with current ratings from 1 to 20A and with a choice of four different styles of connection. Application requirements are easily and economically matched.

Features and Benefits

• Current ratings from 1 A to 20 A
• High differential and common mode attenuation
• Four choices of output connector
• Optional medical versions (B type)

Stock information temporarily unavailable.

P.O.A.

Schaffner FN 660 Series 16A 250 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals, Single Phase

P.O.A.

Schaffner FN 660 Series 16A 250 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Phases

1

Series

FN 660

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

54mm

Depth

85mm

Height

40.3mm

Capacitance

2.2 nF, 150 nF

Dimensions

54 x 85 x 40.3mm

Inductance

0.44 x 2 mH

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN 660 Series Two-stage General Purpose Filters

The FN 660 Series of Schaffner Two-stage general purpose filters. All models are highly reliable and excellent quality. FN 660 offer extra inductance stage for higher common mode attenuation. This series is designed to provide an economic solution for many general purpose filtering requirements. Available in 14 versions, with current ratings from 1 to 20A and with a choice of four different styles of connection. Application requirements are easily and economically matched.

Features and Benefits

• Current ratings from 1 A to 20 A
• High differential and common mode attenuation
• Four choices of output connector
• Optional medical versions (B type)