Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-10-06, Faston None Fuse

RS Stock No.: 776-1241Brand: SchaffnerManufacturers Part No.: FN9222R-10-06Distrelec Article No.: 30109708
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

22.5mm

Depth

57.9mm

Height

48mm

Distrelec Product Id

30109708

Country of Origin

Thailand

Product details

Compact High-Performance FN9222R

Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Stock information temporarily unavailable.

P.O.A.

Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-10-06, Faston None Fuse

P.O.A.

Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9222R-10-06, Faston None Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

22.5mm

Depth

57.9mm

Height

48mm

Distrelec Product Id

30109708

Country of Origin

Thailand

Product details

Compact High-Performance FN9222R

Excellent performance to size ratio
Voltage 250Vac max. operating
Frequency DC to 400 Hz
Fitted with ground bleed resistor
C14 connector upto 15A, C20 connector 16 and 20A versions

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.