Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-2-06, Faston 2 Fuse

RS Stock No.: 455-8890Brand: SchaffnerManufacturers Part No.: FN9260B-2-06Distrelec Article No.: 16963496
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm

Stock information temporarily unavailable.

P.O.A.

Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-2-06, Faston 2 Fuse

P.O.A.

Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN9260B-2-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

None

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

46mm