Schaffner 1A, 250 V ac Male Snap-In IEC Filter FN9260SB-1-06-30, Faston

RS Stock No.: 465-6102Brand: SchaffnerManufacturers Part No.: FN9260SB-1-06-30
brand-logo
View all in IEC Filters

Technical documents

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

34mm

Product details

Double Fused FN9260B IEC 950 Compliant

Lightweight construction
Designed for one or two fuses

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, VDE, SEMKO

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.

P.O.A.

Schaffner 1A, 250 V ac Male Snap-In IEC Filter FN9260SB-1-06-30, Faston

P.O.A.

Schaffner 1A, 250 V ac Male Snap-In IEC Filter FN9260SB-1-06-30, Faston

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Gender

Male

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

0 → 400Hz

IEC Connector Type

IEC/EN 60939

Width

35mm

Depth

60.3mm

Height

34mm

Product details

Double Fused FN9260B IEC 950 Compliant

Lightweight construction
Designed for one or two fuses

Warning

Neutral line must not be fused where it is referenced to earth.

Approvals

UL recognised component, CSA certified, VDE, SEMKO

Schaffner Medical FN92XXB and FN28XB Series

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.