Schaffner 1A Flange Mount IEC Inlet Filter FN9264-1-06

RS Stock No.: 766-2674Brand: SchaffnerManufacturers Part No.: FN9264-1-06
brand-logo
View all in IEC Filters

Technical documents

Specifications

Series

FN9264

Current Rating

1A

Mounting Type

Flange Mount

Operating Frequency

400Hz

Depth

46mm

Height

35mm

Dimensions

51.45 x 46 x 35mm

Country of Origin

Thailand

Product details

FN9264 - Switched IEC Filter

The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution.

Compact size
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Stock information temporarily unavailable.

P.O.A.

Schaffner 1A Flange Mount IEC Inlet Filter FN9264-1-06

P.O.A.

Schaffner 1A Flange Mount IEC Inlet Filter FN9264-1-06
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

FN9264

Current Rating

1A

Mounting Type

Flange Mount

Operating Frequency

400Hz

Depth

46mm

Height

35mm

Dimensions

51.45 x 46 x 35mm

Country of Origin

Thailand

Product details

FN9264 - Switched IEC Filter

The FN9264 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide election of amperage ratings, mounting possibilities and filters for medical applications are designed to offer various solution.

Compact size
Rated currents up to 10A
Complies with IEC/EN 60601
High quality 2 pole rocker switch
Good attenuation performance
Faston terminals for easy assembly

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.