Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner IEC C13 Plug to Unterminated Power Cord, 2m

RS Stock No.: 170-5225Brand: SchaffnerManufacturers Part No.: IL13-SE-H05-3100-200
brand-logo
View all in Power Cords

Technical documents

Specifications

Connector 1

IEC C13

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Country of Origin

China

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schaffner IEC C13 Plug to Unterminated Power Cord, 2m

P.O.A.

Schaffner IEC C13 Plug to Unterminated Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

IEC C13

Connector 2

Unterminated

Connector 1 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

10 A

Country of Origin

China

Product details

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet

You may be interested in