Schaffner IEC C19 Socket to IEC C20 Plug Power Cord

RS Stock No.: 792-3060Brand: SchaffnerManufacturers Part No.: IL19-C20-H05-3150-200Distrelec Article No.: 30155184
brand-logo
View all in Power Cords

Technical documents

Specifications

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Voltage Rating

250 V ac/dc

Current Rating

16 A

Distrelec Product Id

30155184

Connector B

IEC C20

Connector B Gender

Male

Connector A

IEC C19

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m
P.O.A.Each (In a Box of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schaffner IEC C19 Socket to IEC C20 Plug Power Cord

P.O.A.

Schaffner IEC C19 Socket to IEC C20 Plug Power Cord
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m
P.O.A.Each (In a Box of 50) (ex VAT)

Technical documents

Specifications

Connector 1

IEC C19

Connector 2

IEC C20

Connector 1 Gender

Female

Connector 2 Gender

Male

Voltage Rating

250 V ac/dc

Current Rating

16 A

Distrelec Product Id

30155184

Connector B

IEC C20

Connector B Gender

Male

Connector A

IEC C19

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m
P.O.A.Each (In a Box of 50) (ex VAT)