Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m

RS Stock No.: 170-5223Brand: SchaffnerManufacturers Part No.: IL19-C20-H05-3150-200
brand-logo
View all in Power Cords

Technical documents

Specifications

Connector 1

IEC C20

Connector 2

IEC C19

Connector 1 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Connector A Gender

Male

Connector A

IEC C20

Connector B

IEC C19

Country of Origin

United Kingdom

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m

P.O.A.

Schaffner IEC C20 Plug to IEC C19 Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

IEC C20

Connector 2

IEC C19

Connector 1 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Connector A Gender

Male

Connector A

IEC C20

Connector B

IEC C19

Country of Origin

United Kingdom

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in