Technical documents
Specifications
Brand
SchaffnerConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
183cm
Voltage Rating
250 V ac/dc
Current Rating
16 A
Product details
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchaffnerConnector 1
IEC C19
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
183cm
Voltage Rating
250 V ac/dc
Current Rating
16 A
Product details
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet