Technical documents
Specifications
Brand
SchaffnerLength
25.4mm
Width
29mm
Height
12mm
Dimensions
25.4 x 29 x 12mm
Thermal Resistance
12K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
KL 224 type heatsinks
Anodised heatsinks for vertical or horizontal mounting.
Designed for transistors in SOT-32 or TO-220 housings.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchaffnerLength
25.4mm
Width
29mm
Height
12mm
Dimensions
25.4 x 29 x 12mm
Thermal Resistance
12K/W
Mounting
Clip
Colour
Black
Country of Origin
Germany
Product details
KL 224 type heatsinks
Anodised heatsinks for vertical or horizontal mounting.
Designed for transistors in SOT-32 or TO-220 housings.