Schaffner 1 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 4.8mΩ Rdc 600,1000 V ac V dc, RB

RS Stock No.: 769-0568Brand: SchaffnerManufacturers Part No.: RB6122-16-1M0
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

1 mH

Maximum dc Current

16A

Mounting Type

Radial

Maximum DC Resistance

4.8mΩ

Tolerance

-30 → +50%

Length

53.3mm

Depth

51.34mm

Height

41.5mm

Dimensions

53.3 x 51.34 x 41.5mm

Maximum Self Resonant Frequency

400Hz

Lead Pitch

15.24mm

Series

RB

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Product details

Schaffner RB Series Common Mode Chokes

Characteristics

Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C

Applications

EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Schaffner 1 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 4.8mΩ Rdc 600,1000 V ac V dc, RB

P.O.A.

Schaffner 1 mH -30 → +50% Current Compensated Choke, Max SRF:400Hz, 16A Idc, 4.8mΩ Rdc 600,1000 V ac V dc, RB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1 mH

Maximum dc Current

16A

Mounting Type

Radial

Maximum DC Resistance

4.8mΩ

Tolerance

-30 → +50%

Length

53.3mm

Depth

51.34mm

Height

41.5mm

Dimensions

53.3 x 51.34 x 41.5mm

Maximum Self Resonant Frequency

400Hz

Lead Pitch

15.24mm

Series

RB

Lead Diameter

2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Product details

Schaffner RB Series Common Mode Chokes

Characteristics

Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C

Applications

EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives

Schaffner Leaded Inductors (Chokes)