Technical documents
Specifications
Brand
SchaffnerInductance
2 mH
Maximum dc Current
16A
Mounting Type
Lead Wire
Maximum DC Resistance
9.5mΩ
Tolerance
-30 → +50%
Diameter
50.5mm
Height
35.5mm
Dimensions
50.5 (Dia.) x 35.5mm
Series
RD
Terminal Type
PC Pin
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Product details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
SchaffnerInductance
2 mH
Maximum dc Current
16A
Mounting Type
Lead Wire
Maximum DC Resistance
9.5mΩ
Tolerance
-30 → +50%
Diameter
50.5mm
Height
35.5mm
Dimensions
50.5 (Dia.) x 35.5mm
Series
RD
Terminal Type
PC Pin
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Product details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators