Schaffner 3 mH -30 → +50% Current Compensated Choke, 10A Idc, 17.6mΩ Rdc, RD

RS Stock No.: 525-3726Brand: SchaffnerManufacturers Part No.: RD5132-10-3M0
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Inductance

3 mH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

17.6mΩ

Tolerance

-30 → +50%

Diameter

50.5mm

Height

35.5mm

Dimensions

50.5 (Dia.) x 35.5mm

Series

RD

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Terminal Type

PC Pin

Product details

Schaffner RD Series Common Mode Chokes

The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications

Filter networks
Decoupling tasks
Low power switch mode regulators

Schaffner Leaded Inductors (Chokes)

You may be interested in

P.O.A.

Schaffner 3 mH -30 → +50% Current Compensated Choke, 10A Idc, 17.6mΩ Rdc, RD

P.O.A.

Schaffner 3 mH -30 → +50% Current Compensated Choke, 10A Idc, 17.6mΩ Rdc, RD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Inductance

3 mH

Maximum dc Current

10A

Mounting Type

Radial

Maximum DC Resistance

17.6mΩ

Tolerance

-30 → +50%

Diameter

50.5mm

Height

35.5mm

Dimensions

50.5 (Dia.) x 35.5mm

Series

RD

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Terminal Type

PC Pin

Product details

Schaffner RD Series Common Mode Chokes

The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications

Filter networks
Decoupling tasks
Low power switch mode regulators

Schaffner Leaded Inductors (Chokes)

You may be interested in