Technical documents
Specifications
Brand
SchaffnerInductance
1 mH
Series
RD
Test Frequency
1 KHz
DC Resistance
6.9mΩ
Maximum Current
16 A
Dimensions
50.5 (Dia.) x 35.5mm
Operating Temperature Range
-25°C → +110°C
Mounting Type
Lead Wire
Termination Style
Solder Pad
Height
35.5mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Product details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SchaffnerInductance
1 mH
Series
RD
Test Frequency
1 KHz
DC Resistance
6.9mΩ
Maximum Current
16 A
Dimensions
50.5 (Dia.) x 35.5mm
Operating Temperature Range
-25°C → +110°C
Mounting Type
Lead Wire
Termination Style
Solder Pad
Height
35.5mm
Maximum Operating Temperature
+110°C
Minimum Operating Temperature
-25°C
Product details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
