Schaffner 1.1 mH 2 A Common Mode Choke 300V

RS Stock No.: 286-362Brand: SchaffnerManufacturers Part No.: RN102-2-02-1M1
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

1.1 mH

Series

RN Series

Test Frequency

400 Hz

Maximum Current

2 A

Voltage Rating

300V

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 600) (ex VAT)

Schaffner 1.1 mH 2 A Common Mode Choke 300V

P.O.A.

Each (In a Box of 600) (ex VAT)

Schaffner 1.1 mH 2 A Common Mode Choke 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

1.1 mH

Series

RN Series

Test Frequency

400 Hz

Maximum Current

2 A

Voltage Rating

300V

Country of Origin

Thailand