Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schaffner 10 mH 0.8 A Common Mode Choke 380mΩ

RS Stock No.: 133-5742Brand: SchaffnerManufacturers Part No.: RN112-0.8-02-10MDistrelec Article No.: 30082873
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

380mΩ

Maximum Current

0.8 A

Dimensions

17.7 x 17.1 x 12.6mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

17.7mm

Depth

17.1mm

Minimum Operating Temperature

-40°C

Height

12.6mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Schaffner 10 mH 0.8 A Common Mode Choke 380mΩ

P.O.A.

Schaffner 10 mH 0.8 A Common Mode Choke 380mΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

380mΩ

Maximum Current

0.8 A

Dimensions

17.7 x 17.1 x 12.6mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

17.7mm

Depth

17.1mm

Minimum Operating Temperature

-40°C

Height

12.6mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)