Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ

RS Stock No.: 133-6172Brand: SchaffnerManufacturers Part No.: RN122-1.5-02-10M
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

250mΩ

Maximum Current

1.5 A

Dimensions

28 x 27 x 16.5mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

28mm

Depth

27mm

Minimum Operating Temperature

-40°C

Height

16.5mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

P.O.A.

Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ

P.O.A.

Schaffner 10 mH 1.5 A Common Mode Choke 250mΩ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Inductance

10 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

250mΩ

Maximum Current

1.5 A

Dimensions

28 x 27 x 16.5mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

28mm

Depth

27mm

Minimum Operating Temperature

-40°C

Height

16.5mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)