Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω

RS Stock No.: 133-6160Brand: SchaffnerManufacturers Part No.: RN204-0.3-02-22M
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Inductance

22 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.3Ω

Maximum Current

0.3 A

Dimensions

9 x 14 x 14.3mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

9mm

Depth

14mm

Minimum Operating Temperature

-40°C

Height

14.3mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

P.O.A.

Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω

P.O.A.

Schaffner 22 mH 0.3 A Common Mode Choke 1.3Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Inductance

22 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.3Ω

Maximum Current

0.3 A

Dimensions

9 x 14 x 14.3mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

9mm

Depth

14mm

Minimum Operating Temperature

-40°C

Height

14.3mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)