Technical documents
Specifications
Brand
SchaffnerLength
13.21mm
Width
19.05mm
Height
19.05mm
Dimensions
13.21 x 9.53 x 19.05mm
Thermal Resistance
30°C/W
Mounting
Clip
Package Type
TO-220
Country of Origin
Taiwan, Province Of China
Product details
WA627/628 heatsinks
Heat sinks for TO-220 housings.
Vertical mount format with rigid solder tails at base (only for WA627).
Stock information temporarily unavailable.
P.O.A.
Schaffner Heatsink, 30°C/W, 13.21 x 9.53 x 19.05mm, Clip
1
P.O.A.
Schaffner Heatsink, 30°C/W, 13.21 x 9.53 x 19.05mm, Clip
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchaffnerLength
13.21mm
Width
19.05mm
Height
19.05mm
Dimensions
13.21 x 9.53 x 19.05mm
Thermal Resistance
30°C/W
Mounting
Clip
Package Type
TO-220
Country of Origin
Taiwan, Province Of China
Product details
WA627/628 heatsinks
Heat sinks for TO-220 housings.
Vertical mount format with rigid solder tails at base (only for WA627).