Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button, 16.2mm Cutout, IP65
RS Stock No.: 283-6535Brand: Schlegel ElektrokontaktManufacturers Part No.: RKUVDistrelec Article No.: 30085484
Technical documents
Specifications
Cutout Diameter
16.2mm
Push Button Actuation
Twist Release
Series
RK
Illuminated
No
IP Rating
IP65
Country of Origin
Germany
You may be interested in
Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button, 16.2mm Cutout, IP65
1
P.O.A.
Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button, 16.2mm Cutout, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)
Technical documents
Specifications
Cutout Diameter
16.2mm
Push Button Actuation
Twist Release
Series
RK
Illuminated
No
IP Rating
IP65
Country of Origin
Germany
You may be interested in
Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP65Brand: Idec
P.O.A.Each (ex VAT)