Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac

RS Stock No.: 282-6356Brand: SchmersalManufacturers Part No.: IFL 10-30M-10P
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac

P.O.A.

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 15 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Series

IFL

Country of Origin

Germany