Technical documents
Specifications
Brand
SchmersalThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
15 → 250 V ac
IP Rating
IP67
Length
51mm
Mounting Type
Non-Flush
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
100 Hz
Series
IFL
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SchmersalThread Size
M30
Sensor Technology
Inductive
Detection Range
15 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
15 → 250 V ac
IP Rating
IP67
Length
51mm
Mounting Type
Non-Flush
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
100Hz
Switching Current
200 mA
Maximum Operating Temperature
+70°C
Switching Frequency
100 Hz
Series
IFL
Country of Origin
Germany