Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

RS Stock No.: 146-5868Brand: SchmersalManufacturers Part No.: SRB-E-301ST
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

SRB E, Multi-function

Safety Category ISO 13849-1

1

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In, Screw

Series

SRB-E

Width

115mm

Depth

98mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts

P.O.A.

Schmersal SRB E, Multi-function SRB-E Emergency Stop Safety Relay, 24V ac/dc, Single/Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V ac/dc

Number of Channels

1, 2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

SRB E, Multi-function

Safety Category ISO 13849-1

1

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Plug In, Screw

Series

SRB-E

Width

115mm

Depth

98mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany