Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw

RS Stock No.: 146-5813Brand: SchmersalManufacturers Part No.: 103009526
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Installation Type

Non-Flush

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

No

Switching Distance

5 (On) mm, 15 mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Standards Met

CE, cULus, EAC, TUV

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw

P.O.A.

Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Installation Type

Non-Flush

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

No

Switching Distance

5 (On) mm, 15 mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Standards Met

CE, cULus, EAC, TUV

Country of Origin

Germany