Schmersal SRB E 232ST Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 206-5904Brand: SchmersalManufacturers Part No.: 103014308
brand-logo
View all in Safety Relays

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

SRB E, Multi-function

Depth

115mm

Series

SRB E 232ST

Width

22.5mm

Length

98mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal SRB E 232ST Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

P.O.A.

Schmersal SRB E 232ST Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Range

SRB E, Multi-function

Depth

115mm

Series

SRB E 232ST

Width

22.5mm

Length

98mm

Country of Origin

Germany