Technical documents
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Depth
30mm
Length
85mm
Width
30mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
No
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M16
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
4
Series
AZ17
Depth
30mm
Length
85mm
Width
30mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C
Country of Origin
Germany