IP67 safety interlock switch,3xM20 2N/C
Technical documents
Specifications
Brand
SchmersalNormal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
IP Rating
IP67
Number of Head Directions
4
Depth
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
30mm
Maximum Current
4A
Minimum Operating Temperature
-30°C
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
IP67 safety interlock switch,3xM20 2N/C
1
P.O.A.
IP67 safety interlock switch,3xM20 2N/C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SchmersalNormal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
IP Rating
IP67
Number of Head Directions
4
Depth
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Length
30mm
Maximum Current
4A
Minimum Operating Temperature
-30°C
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
P.O.A.Each (ex VAT)