Safety interlock switch,3xM20 2N/C 1N/O

RS Stock No.: 236-3763Brand: SchmersalManufacturers Part No.: AZ16-12ZVR/B1-1876
View all in Home

Technical documents

Specifications

Lock Style

Key

Normal State Configuration

NO/2NC

Actuator Included

Yes

Safety Contacts

NO/2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

Screw

Housing Material

Fibreglass Plastic

IP Rating

IP67

Dimensions

90 x 52 x 30mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Product details

Safety Interlock Switch for Harsh Environments

A general purpose machine guard interlock switch, supplied with a rubber seal which fits over any one of the 4 usable entry slots, and actuator in special housing which covers the rubber sealBlanking pieces are also supplied for the remaining (unused) slotsThis is particularly suitable for use in harsh environments where coarse substances could otherwise block up the switch

Approvals

BG, UL, CSA

Standards

947-5-1/EN 60947-5-1/DIN, VDE 0660 Part 200, BG-GS-ET-15; BS5304

Interlock Switch

P.O.A.

Safety interlock switch,3xM20 2N/C 1N/O

P.O.A.

Safety interlock switch,3xM20 2N/C 1N/O

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Lock Style

Key

Normal State Configuration

NO/2NC

Actuator Included

Yes

Safety Contacts

NO/2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

Screw

Housing Material

Fibreglass Plastic

IP Rating

IP67

Dimensions

90 x 52 x 30mm

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Product details

Safety Interlock Switch for Harsh Environments

A general purpose machine guard interlock switch, supplied with a rubber seal which fits over any one of the 4 usable entry slots, and actuator in special housing which covers the rubber sealBlanking pieces are also supplied for the remaining (unused) slotsThis is particularly suitable for use in harsh environments where coarse substances could otherwise block up the switch

Approvals

BG, UL, CSA

Standards

947-5-1/EN 60947-5-1/DIN, VDE 0660 Part 200, BG-GS-ET-15; BS5304

Interlock Switch