Schmersal Standard Actuator for Use with AZM 161 Safety Switch

RS Stock No.: 362-2732Brand: SchmersalManufacturers Part No.: AZM 161-B1
brand-logo

Technical documents

Specifications

Accessory Type

Actuator

For Use With

AZM 161 Safety Switch

Actuator Type

Standard

Material

Stainless Steel

Key Type

Straight

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Stock information temporarily unavailable.

P.O.A.

Schmersal Standard Actuator for Use with AZM 161 Safety Switch

P.O.A.

Schmersal Standard Actuator for Use with AZM 161 Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Accessory Type

Actuator

For Use With

AZM 161 Safety Switch

Actuator Type

Standard

Material

Stainless Steel

Key Type

Straight

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19