Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 110V ac, 2NC/1NO

RS Stock No.: 617-5100Brand: SchmersalManufacturers Part No.: AZM 161SK-12/12RKA-110/230
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

110V ac, 230V ac

Series

AZM 161

Actuator Included

No

Safety Contacts

4NC

Conduit Entry

M16

Normal State Configuration

2NC/1NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

230V ac

Power Consumption

10W

Maximum DC Voltage

24V

Depth

130mm

Width

30mm

Length

90mm

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Stock information temporarily unavailable.

P.O.A.

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 110V ac, 2NC/1NO

P.O.A.

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Lock, 110V ac, 2NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

110V ac, 230V ac

Series

AZM 161

Actuator Included

No

Safety Contacts

4NC

Conduit Entry

M16

Normal State Configuration

2NC/1NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

230V ac

Power Consumption

10W

Maximum DC Voltage

24V

Depth

130mm

Width

30mm

Length

90mm

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19