Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC

RS Stock No.: 741-8679Brand: SchmersalManufacturers Part No.: AZM 170-02ZRK 24 VAC/DC
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 170

Actuator Included

No

Safety Contacts

2NC

Normal State Configuration

2NC

Conduit Entry

1/2 in NPT

Housing Material

Plastic

IP Rating

IP67

Length

30mm

Width

90mm

Power Consumption

10W

Depth

84mm

Country of Origin

Germany

Product details

Schmersal AZM170 Solenoid Interlock Switches

The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.

Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19

P.O.A.

Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC

P.O.A.

Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 170

Actuator Included

No

Safety Contacts

2NC

Normal State Configuration

2NC

Conduit Entry

1/2 in NPT

Housing Material

Plastic

IP Rating

IP67

Length

30mm

Width

90mm

Power Consumption

10W

Depth

84mm

Country of Origin

Germany

Product details

Schmersal AZM170 Solenoid Interlock Switches

The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.

Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19