Technical documents
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
AZM 170
Actuator Included
No
Safety Contacts
2NC
Normal State Configuration
2NC
Conduit Entry
1/2 in NPT
Housing Material
Plastic
IP Rating
IP67
Depth
84mm
Length
30mm
Width
90mm
Power Consumption
10W
Country of Origin
Germany
Product details
Schmersal AZM170 Solenoid Interlock Switches
The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.
Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
Approvals
BG, USA/CAN, CCC
Standards
EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
AZM 170
Actuator Included
No
Safety Contacts
2NC
Normal State Configuration
2NC
Conduit Entry
1/2 in NPT
Housing Material
Plastic
IP Rating
IP67
Depth
84mm
Length
30mm
Width
90mm
Power Consumption
10W
Country of Origin
Germany
Product details
Schmersal AZM170 Solenoid Interlock Switches
The AZM170 series of solenoid interlock switches offer robust guard door protection within many applications. Both power to lock and unlock types of solenoid interlock are available within a range of AC/DC coil voltages to operate. These interlocks are made to withstand industrial enviroments having a high protection class rating of up to IP67 conforming to IEC/EN 60529.
Both power to lock and power to unlock types
1 x Cable entry M 20 x 1.5
Electromechanical actuation type
Dimensions: 30 x 90 x 84 mm
Plastic, glass-fibre reinforced thermoplastic, self-extinguishing body material
High protection class rating of IP67 to IEC/EN 60529
Operating temperature: -25 → +60 °C
Approvals
BG, USA/CAN, CCC
Standards
EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-19