Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, 3NO/3NC

RS Stock No.: 362-2726Brand: SchmersalManufacturers Part No.: AZM161SK-33RK 230VAC-M16
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

AZM 161

Conduit Entry

M16

Normal State Configuration

3NO/3NC

IP Rating

IP67

Maximum AC Voltage

230V

Pole Configuration

6P

Power Consumption

10W

Maximum DC Voltage

24V

Depth

132mm

Width

30mm

Length

90mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, 3NO/3NC

P.O.A.

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 230V ac, 3NO/3NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

AZM 161

Conduit Entry

M16

Normal State Configuration

3NO/3NC

IP Rating

IP67

Maximum AC Voltage

230V

Pole Configuration

6P

Power Consumption

10W

Maximum DC Voltage

24V

Depth

132mm

Width

30mm

Length

90mm

Country of Origin

Germany