Schmersal Actuator for Use with AZM 190/TZK Safety Switch

RS Stock No.: 362-2653Brand: SchmersalManufacturers Part No.: AZM190-B3/2X15
brand-logo

Technical documents

Specifications

Accessory Type

Actuator

For Use With

AZM 190/TZK Safety Switch

Actuator Type

Flexible

Country of Origin

Germany

Product details

AZM190, Emergency or Manual Release

30N latching force
Manual release in the case of power failure (stock number 617-5093)
Emergency release versions - (stock numbers 362-2596) mount only in the guarded area
Power to unlock
Actuating head can be fitted in 4 positions (90° steps)

Approvals

BG,UL,CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Stock information temporarily unavailable.

P.O.A.

Schmersal Actuator for Use with AZM 190/TZK Safety Switch

P.O.A.

Schmersal Actuator for Use with AZM 190/TZK Safety Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Accessory Type

Actuator

For Use With

AZM 190/TZK Safety Switch

Actuator Type

Flexible

Country of Origin

Germany

Product details

AZM190, Emergency or Manual Release

30N latching force
Manual release in the case of power failure (stock number 617-5093)
Emergency release versions - (stock numbers 362-2596) mount only in the guarded area
Power to unlock
Actuating head can be fitted in 4 positions (90° steps)

Approvals

BG,UL,CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19