Hazardous Product

Schmersal Actuator, Plastic Housing

RS Stock No.: 198-7863Brand: SchmersalManufacturers Part No.: BPS 33
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Housing Material

Plastic

Actuator Type

Magnetic

Length

88mm

Width

25mm

Depth

13mm

Country of Origin

Germany

Product details

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schmersal Actuator, Plastic Housing

P.O.A.

Schmersal Actuator, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Housing Material

Plastic

Actuator Type

Magnetic

Length

88mm

Width

25mm

Depth

13mm

Country of Origin

Germany

Product details

BNS 33, Standard Coded

Control category up to 4 to EN954-1 in combination with a safety monitoring module
LED versions are illuminated when guard door is open
1 N/O 2 N/C versions can use 1 N/C as coded output to another device e.g. a beacon
Coded switch, actuation only possible with BPS33 actuating magnet
IP67 protection

Standards

IEC/EN60947-5-3, BG-GS-ET-14

You may be interested in